-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0424EVBK | Renesas Electronics Corporation | Evaluation Board for F0424 Broadband RF Amplifier 600MHz to 4200MHz | |
F0424NTGK | Renesas Electronics Corporation | High-Gain Broadband RF Amplifier 600MHz to 5000MHz | |
R7F7010424AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8226
|
Newark | Ten60 Ptb Plug Assy Mix 4P-24S |Molex 172458-0424 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4700 / $18.3100 | Buy Now |
DISTI #
1724580424
|
Avnet Americas | EXTreme Ten60 PTB PLUG ASSY MIX 4P-24S - Bulk (Alt: 1724580424) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2165 | Buy Now |
DISTI #
538-172458-0424
|
Mouser Electronics | Power to the Board EXTPWR TEN60 PTB 4PWR/24SGL RA PLG RoHS: Compliant | 45 |
|
$15.3000 / $21.3000 | Buy Now |
DISTI #
MOL172458-0424
|
Heilind Electronics | TEN60 PTB PLUG ASSY MIX 4P-24S | Americas - 0 in Stock |
|
$15.8209 / $17.1811 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6700 / $17.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy