-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC8204
|
Newark | Ten60 Wtb Plug Assy Pwr 2P Rohs Compliant: Yes |Molex 172452-0002 RoHS: Compliant Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 | Buy Now |
DISTI #
1724520002
|
Avnet Americas | EXTreme Ten60 WTB PLUG ASSY PWR 2P - Bulk (Alt: 1724520002) RoHS: Compliant Min Qty: 1320 Package Multiple: 330 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0520 | Buy Now |
DISTI #
538-172452-0002
|
Mouser Electronics | Power to the Board EXTPWR TEN60 WTB 2CKT PWR RA PLUG RoHS: Compliant | 1224 |
|
$3.9400 / $4.7900 | Buy Now |
DISTI #
MOL172452-0002
|
Heilind Electronics | TEN60 WTB PLUG ASSY PWR 2P | Americas - 0 in Stock |
|
$4.8250 / $4.8970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6500 / $4.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy