-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5644
|
Newark | Power To The Board Minifitjr Ra Dr/Pegs Tin Glow |Molex 172448-0006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2165 |
|
$0.7380 / $1.0700 | Buy Now |
DISTI #
1724480006
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 4.2mm Solder RA Thru-Hole Tray - Bulk (Alt: 1724480006) RoHS: Compliant Min Qty: 3680 Package Multiple: 3680 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4539 / $0.5957 | Buy Now |
DISTI #
538-172448-0006
|
Mouser Electronics | Power to the Board MiniFitJr RA DR/Pegs Tin Glow Wire 6Ckt RoHS: Compliant | 1128 |
|
$0.5890 / $1.2200 | Buy Now |
DISTI #
MOL172448-0006
|
Heilind Electronics | MINIFIT JR RA DR/PEGS TIN GLO WIRE 6CKT | Americas - 0 in Stock |
|
$0.6161 / $0.7318 | Buy Now |
|
Onlinecomponents.com | Conn HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant |
1965 Partner Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MX-172448-0006
|
TME | Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 6 Min Qty: 1 | 70 |
|
$0.7400 / $1.3000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22995 |
|
RFQ | |
|
Master Electronics | Conn HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port RoHS: Compliant |
1965 Partner Stock |
|
$0.5300 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172448-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
172448-0006
Molex
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 172448-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172448-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10136656-0611LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 172448-0006 vs 10136656-0611LF |
42480-6233 | Molex | Check for Price | Rectangular Power Connector, 6 Contact(s), Male | 172448-0006 vs 42480-6233 |
46007-1106 | Molex | $2.0930 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, | 172448-0006 vs 46007-1106 |
10136656-0621LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 6 Positions, Black Color, GW Compatible LCP, Tray packing. | 172448-0006 vs 10136656-0621LF |
10136656-0632LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | 172448-0006 vs 10136656-0632LF |
10131318-061110PLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | 172448-0006 vs 10131318-061110PLF |
10131319-06211G0LF | Amphenol Communications Solutions | Check for Price | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 6 Positions, GW Compatible Nylon66, Tray Packing. | 172448-0006 vs 10131319-06211G0LF |
10131319-06121G0LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 172448-0006 vs 10131319-06121G0LF |
009090060111805 | KYOCERA Corporation | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 172448-0006 vs 009090060111805 |
10131319-061110PLF | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | 172448-0006 vs 10131319-061110PLF |