-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8138
|
Newark | Wtb Connector, Header, 2Pos, 2Row, Connector Systems:Power, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Jr. 172448 Series, Connector Type:- Rohs Compliant: Yes |Molex 172448-0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$0.2960 / $0.4980 | Buy Now |
DISTI #
538-172448-0002
|
Mouser Electronics | Power to the Board MiniFitJr RA DR/Pegs Tin Glow Wire 2Ckt RoHS: Compliant | 12022 |
|
$0.2480 / $0.5000 | Buy Now |
DISTI #
MOL172448-0002
|
Heilind Electronics | MINIFIT JR RA DR/PEGS TIN WIRE 2CKT | Americas - 0 in Stock |
|
$0.2693 / $0.3084 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 4.2mm Solder RA Thru-Hole Tray RoHS: Compliant |
26703 Partner Stock |
|
$0.2836 / $0.3774 | Buy Now |
DISTI #
172448-0002
|
TTI | Power to the Board MiniFitJr RA DR/Pegs Tin Glow Wire 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 285 Package Multiple: 285 Container: Tray |
Americas - 7125 In Stock |
|
$0.2500 / $0.2650 | Buy Now |
DISTI #
MX-172448-0002
|
TME | Connector: wire-board, socket, male, Mini-Fit Jr, 4.2mm, PIN: 2 Min Qty: 10 | 268 |
|
$0.3130 / $0.7210 | Buy Now |
DISTI #
SMC-172448-0002
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1628 Container: Trays | 79 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 47268 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin Sn Plating, Glow-Wire Capable | 250 |
|
$0.5066 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 2 POS 4.2mm Solder RA Thru-Hole Tray RoHS: Compliant |
26703 Partner Stock |
|
$0.2836 / $0.3774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172448-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
172448-0002
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 172448-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172448-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
30070-0212 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172448-0002 vs 30070-0212 |
43160-7802 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172448-0002 vs 43160-7802 |
10137926-0222LF | Amphenol FCi | Check for Price | Rectangular Power Connector, | 172448-0002 vs 10137926-0222LF |
0760010010 | Molex | $2.2326 | Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, HALOGEN FREE AND ROHS COMPLIANT | 172448-0002 vs 0760010010 |
PPH50RED | Amphenol FCi | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal | 172448-0002 vs PPH50RED |
A-42404-02B5 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172448-0002 vs A-42404-02B5 |
43160-0602 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | 172448-0002 vs 43160-0602 |
72907-001 | Amphenol FCi | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172448-0002 vs 72907-001 |
46007-5502 | Molex | Check for Price | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | 172448-0002 vs 46007-5502 |
794540-2 | TE Connectivity | Check for Price | CONNECTOR, 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 172448-0002 vs 794540-2 |