-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1724479602-ND
|
DigiKey | MINIFIT VRT HDR ASM W/O PEG 02CK Min Qty: 1 Lead time: 26 Weeks Container: Tray |
13107 In Stock |
|
$0.1527 / $0.4200 | Buy Now |
DISTI #
1724479602
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray (Alt: 1724479602) Min Qty: 53760 Package Multiple: 13440 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.1517 | Buy Now |
DISTI #
MOL172447-9602
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL172447-9602 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006322714
|
Sager | Headers & Wire Housings Min Qty: 13440 | 0 |
|
$0.2403 | Buy Now |
DISTI #
C1S549807185461
|
Chip1Stop | MINIFIT VRT HDR ASM W/O PEG 02CKT GW BLU RoHS: Not Compliant | 13440 |
|
$0.2120 / $0.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy