Part Details for 1724000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1724000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1724000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J2508
|
Newark | Hdc-Kit-Hsb 06.500 Rohs Compliant: Yes |Weidmuller 1724000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.3600 / $115.5700 | Buy Now |
DISTI #
1724000000-ND
|
DigiKey | HDC-KIT-HSB 06.50 Min Qty: 1 Lead time: 23 Weeks Container: Box |
14 In Stock |
|
$72.9005 / $117.6600 | Buy Now |
DISTI #
1724000000
|
Avnet Americas | Connector Accessories Housing Aluminum Die Cast Gray 6 POS - Bulk (Alt: 1724000000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.0096 / $87.6730 | Buy Now |
DISTI #
470-1724000000
|
Mouser Electronics | Heavy Duty Power Connectors HDC-KIT-HSB 06.500 RoHS: Compliant | 0 |
|
$72.9000 / $111.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
8 In Stock |
|
$71.6000 / $119.0200 | Buy Now |
DISTI #
67517015
|
Verical | Connector Accessories Housing Straight Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 7 |
|
$100.4770 / $154.7260 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 In Stock |
|
$71.6000 / $119.0200 | Buy Now |