Part Details for 172365 by Amphenol Corporation
Overview of 172365 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172365
|
Avnet Americas | Conn Type N Adapter F-F 0Hz to 11GHz 50Ohm RA Gold - Bag (Alt: 172365) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$26.9875 / $35.8825 | Buy Now |
DISTI #
172365
|
Avnet Americas | Conn Type N Adapter F-F 0Hz to 11GHz 50Ohm RA Gold - Bag (Alt: 172365) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |