-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL CAP HOUSING 15P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7124
|
Newark | Connector Housing, Rcpt, 15Pos, 4.2Mm Rohs Compliant: Yes |Amp Te Connectivity 172334-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2352 |
|
$0.7790 / $1.0900 | Buy Now |
DISTI #
98B9607
|
Newark | Connector Housing, Rcpt, 15Pos, 4.2Mm, Product Range:Mini-Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:15Positions, Pitch Spacing:4.2Mm, For Use With:Amp 170359, 170360, 170361, 170362 Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 172334-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6810 | Buy Now |
DISTI #
A112667-ND
|
DigiKey | CONN RCPT HSG 15POS 4.14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7353 In Stock |
|
$0.5036 / $0.9700 | Buy Now |
DISTI #
172334-1
|
Avnet Americas | Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Loose Piece - Bulk (Alt: 172334-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4918 | Buy Now |
DISTI #
571-172334-1
|
Mouser Electronics | Pin & Socket Connectors UNIV M-N-L HSG RoHS: Compliant | 4880 |
|
$0.5760 / $0.9700 | Buy Now |
DISTI #
V99:2348_11647657
|
Arrow Electronics | Conn Housing RCP 15 POS 4.2mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1818 | Americas - 47 |
|
$0.2644 / $0.3756 | Buy Now |
DISTI #
70980851
|
RS | Connector, Male Pin and Socket, 15-Position, 3 Row, Nylon, Mate-N-Lok Series | TE Connectivity 172334-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5933 |
|
$0.5400 / $0.7700 | Buy Now |
|
Future Electronics | 15 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.5600 / $0.6100 | Buy Now |
|
Future Electronics | 15 Position Rectangular Housing Connector Receptacle Natural 0.163" (4.14mm) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.5600 / $0.6100 | Buy Now |
DISTI #
AMP172334-1
|
Heilind Electronics | UNIV M-N-L HSG | Americas - 0 in Stock |
|
$0.5925 / $0.6013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172334-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172334-1
TE Connectivity
MINI UMNL CAP HOUSING 15P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.63 inch | |
Body Depth | 0.933 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |