There are no models available for this part yet.
Overview of 1723164306 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1723164306 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-1723164306-ND
|
DigiKey | ULTRAFIT HDR RT 2R NAT 06 30AU Min Qty: 920 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8625 | Buy Now | |
DISTI #
1723164306
|
Avnet Americas | Connector Power Header 6 Position 3.5mm Solder Right Angle Through Hole 1 Port 6 Terminal Tray (Alt: 1723164306) Min Qty: 920 Package Multiple: 920 | 0 |
|
RFQ |
CAD Models for 1723164306 by Molex
Part Data Attributes for 1723164306 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RATED CURRENT(POWER):12A
|
Body Breadth
|
0.533 inch
|
Body Depth
|
0.732 inch
|
Body Length
|
0.543 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
1722583106
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1723164306
This table gives cross-reference parts and alternative options found for 1723164306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1723164306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1723162306 | Rectangular Power Connector, | Molex | 1723164306 vs 1723162306 |