Part Details for 1723163104 by Molex
Overview of 1723163104 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1723163104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1723163104-ND
|
DigiKey | CONN HEADER R/A 4POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Tray |
355 In Stock |
|
$0.5811 / $1.4500 | Buy Now |
DISTI #
1723163104
|
Avnet Americas | Connector Shrouded Header 4 Position Straight Through Hole (Alt: 1723163104) RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1240 Lead time: 31 Weeks, 0 Days | 0 |
|
$0.5488 | Buy Now |
DISTI #
172316-3104
|
TTI | Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 04 CKT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Tray |
Americas - 1240 In Stock |
|
$0.5500 / $1.2400 | Buy Now |
DISTI #
000000000006196779
|
Sager | Headers & Wire Housings ULTRA-FIT HDR 02X02P RA SN Min Qty: 1240 | 0 |
|
$0.4857 / $0.6831 | Buy Now |
DISTI #
1723163104
|
Avnet Abacus | Connector Shrouded Header 4 Position Straight Through Hole (Alt: 1723163104) RoHS: Compliant Min Qty: 1240 Package Multiple: 1240 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1723163104
|
Avnet Abacus | Connector Shrouded Header 4 Position Straight Through Hole (Alt: 1723163104) RoHS: Compliant Min Qty: 310 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |