-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32044IFK | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, CQCC28, CC-28 | |
TLC32044MFK/B | Rochester Electronics LLC | Rochester Manufactured TLC32044, VB Interface, 28 LCC Package, Mil Temp spec. | |
TLC32044IN | Rochester Electronics LLC | PCM Codec, 1-Func, CMOS, PDIP28, PLASTIC, DIP-28 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2832
|
Newark | Ultrafit Hdr Rt 2R Blk 04 Ckt 15Au |Molex 172316-3204 RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
1723163204
|
Avnet Americas | Connector Power Header 4 Position 3.5mm Solder Right Angle Through Hole 1 Port 4 Terminal Tray (Alt: 1723163204) RoHS: Not Compliant Min Qty: 1240 Package Multiple: 1240 Lead time: 31 Weeks, 0 Days | 0 |
|
$1.0300 | Buy Now |
DISTI #
538-172316-3204
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 04 CKT 15AU RoHS: Compliant | 1353 |
|
$1.0800 / $2.3900 | Buy Now |
DISTI #
MOL172316-3204
|
Heilind Electronics | ULTRAFIT HDR RT 2R BLK 04 CKT | Americas - 0 in Stock |
|
$1.0545 / $1.2758 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.4600 | Buy Now |
DISTI #
172316-3204
|
TTI | Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 04 CKT 15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1240 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$1.0700 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy