-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH2829
|
Newark | Ultrafit Hdr Rt 2R Blk 10 Ckt Tin |Molex 172316-3110 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.8000 | Buy Now |
DISTI #
1723163110
|
Avnet Americas | Connector Power Header 10 Position 3.5mm Solder Right Angle Through Hole 1 Port 10 Terminal Tray - Bulk (Alt: 1723163110) Min Qty: 600 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9732 / $1.2527 | Buy Now |
DISTI #
538-172316-3110
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT HDR RT 2R BLK 10 CKT TIN RoHS: Compliant | 101 |
|
$1.4600 / $2.8900 | Buy Now |
DISTI #
MOL172316-3110
|
Heilind Electronics | ULTRAFIT HDR RT 2R BLK 10 CKT TIN | Americas - 0 in Stock |
|
$1.1224 / $1.5165 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy