-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC3480
|
Newark | Ultrafit Hdr Rt 2R Blk 06Ckt Tin Rohs Compliant: Yes |Molex 172316-1106 (Alternate Part Number: 887191738413 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
525 Partner Stock |
|
$0.5100 / $0.6500 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR | 32 |
|
$0.5261 / $0.8769 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR (Also Known As: 1723161106) | 32 |
|
$0.5261 / $0.8769 | Buy Now |
DISTI #
1723161106
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Tray Ultra-Fit (Alt: 1723161106) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
RFQ | |
DISTI #
2494371
|
Farnell | CONNECTOR, HEADER, 6POS, 2ROW, 3.5MM RoHS: Compliant Min Qty: 1000 Lead time: 28 Weeks, 0 Days Container: Each | 0 |
|
$0.5772 | Buy Now |
|
Master Electronics | RoHS: Compliant |
525 Partner Stock |
|
$0.5100 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy