Part Details for 172313RP by Amphenol Corporation
Overview of 172313RP by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 172313RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172313RP
|
Avnet Americas | N BLKHD JK 178, 196 RP - Bag (Alt: 172313RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$6.3787 / $9.2150 | Buy Now |
DISTI #
523-172313RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors N Straight Crimp Bulkhead Jack 50Ohm RoHS: Compliant | 0 |
|
$10.5500 / $10.7800 | Order Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$14.0831 / $17.1281 | Buy Now |
Part Details for 172313RP
172313RP CAD Models
172313RP Part Data Attributes
|
172313RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172313RP
Amphenol Corporation
RF N Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.867 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-178B/U | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |