Part Details for 1723104207 by Molex
Overview of 1723104207 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1723104207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1723104207-ND
|
DigiKey | ULTRAFIT HDR RT 1R NAT NAIL 07 C Min Qty: 2904 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5061 | Buy Now |
DISTI #
1723104207
|
Avnet Americas | Connector Ultra-Fit Power Header 7 Position 3.5mm Solder Right Angle Through Hole 7 Position 1 Port Tray (Alt: 1723104207) Min Qty: 2904 Package Multiple: 726 | 0 |
|
RFQ |
Part Details for 1723104207
1723104207 CAD Models
1723104207 Part Data Attributes
|
1723104207
Molex
Buy Now
Datasheet
|
Compare Parts:
1723104207
Molex
Power Connector, 7 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):14A | |
Body Breadth | 0.352 inch | |
Body Depth | 0.614 inch | |
Body Length | 1.094 inch | |
Connector Type | POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | 1722564107 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1723104207
This table gives cross-reference parts and alternative options found for 1723104207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1723104207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1723103207 | Power Connector, 7 Contact(s), Male, Solder Terminal, | Molex | 1723104207 vs 1723103207 |
51939-866 | Board Connector | Amphenol FCi | 1723104207 vs 51939-866 |