Part Details for 172304 by Amphenol RF
Overview of 172304 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C6753
|
Newark | Rf/Coaxial, N Plug, Straight, 50 Ohm, Connector Type:N Type, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-300, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amphenol Rf 172304 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$12.5800 / $15.3500 | Buy Now |
DISTI #
3937-172304-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
ARF3002-ND
|
DigiKey | CONN N PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3277 / $17.1900 | Buy Now |
DISTI #
V79:2366_26599867
|
Arrow Electronics | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 18 |
|
$7.1340 | Buy Now |
DISTI #
70032653
|
RS | RF Connector, N Type Straight Crimp Plug for LMR-300 50 Ohm | Amphenol RF 172304 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9300 / $14.9100 | RFQ |
DISTI #
AMR172304
|
Heilind Electronics | N ST PL LMR 300 | Americas - 0 in Stock |
|
$10.1875 / $11.6985 | Buy Now |
|
Onlinecomponents.com | RF Connector N Type Straight Crimp Plug for LMR-300 50 Ohm RoHS: Compliant |
45 In Stock 1 Factory Stock |
|
$11.6800 / $21.6200 | Buy Now |
DISTI #
57490294
|
Verical | Conn Type N 0Hz to 11GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 5 Package Multiple: 5 Date Code: 2118 | Americas - 45 |
|
$16.3930 / $28.1060 | Buy Now |
DISTI #
172304
|
TME | Connector: N, plug, male, straight, 50Ω, Times LMR-300 Optimized Min Qty: 1 | 0 |
|
$10.8200 / $15.3700 | RFQ |
DISTI #
AMR172304
|
Interstate Connecting Components | N ST PL LMR 300 | 0 |
|
$10.1875 / $11.6985 | Buy Now |