There are no models available for this part yet.
Overview of 1722991212 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1722991212 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM11788-ND
|
DigiKey | CONN HEADER VERT 12POS 3.5MM Min Qty: 540 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1816 | Buy Now | |
DISTI #
1722991212
|
Avnet Americas | ULTRA-FIT HDR VT DUAL F BLK 12CKT 15AU - Bulk (Alt: 1722991212) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8508 | Buy Now | |
DISTI #
172299-1212
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 12CKT HDR VT D/R F BLK15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 540 Package Multiple: 12 Container: Tray | Americas - 0 |
|
$3.1000 / $3.5300 | Buy Now | |
DISTI #
000000000005359693
|
Sager | Headers & Wire Housings ULTRA-FIT HDR 02X06P VT AU Min Qty: 540 | 0 |
|
$2.6500 / $3.4300 | Buy Now |
CAD Models for 1722991212 by Molex
Part Data Attributes for 1722991212 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
RATED CURRENT(POWER): 11A
|
Body Breadth
|
0.524 inch
|
Body Depth
|
0.551 inch
|
Body Length
|
0.969 inch
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|