Connectors
1722991204
Description: Rectangular Power Connector,

Overview of 1722991204 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1722991204 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM11784-ND
DigiKey CONN HEADER VERT 4POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk 2802
In Stock
  • 1 $2.0700
  • 10 $1.5640
  • 100 $1.2268
  • 500 $1.0616
  • 1,350 $0.9814
  • 5,400 $0.8913
  • 10,800 $0.8728
$0.8728 / $2.0700 Buy Now
DISTI # 1722991204
Avnet Americas Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Tray - Bulk (Alt: 1722991204) RoHS: Compliant Min Qty: 2700 Package Multiple: 1350 Lead time: 31 Weeks, 0 Days Container: Bulk 0
  • 2,700 $0.7680
$0.7680 Buy Now
DISTI # 172299-1204
TTI Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT D/R F BLK15AU RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Tray Americas - 2700
In Stock
  • 30 $1.3100
  • 600 $1.2500
  • 1,050 $1.0200
  • 2,700 $0.9900
  • 5,400 $0.9200
$0.9200 / $1.3100 Buy Now
DISTI # 1722991204
Avnet Abacus Conn Shrouded Header HDR 4 POS 3.5mm Solder ST Thru-Hole Tray (Alt: 1722991204) RoHS: Compliant Min Qty: 2700 Package Multiple: 1350 Lead time: 40 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 1722991204 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1722991204 by Molex

1722991204
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Additional Feature
RATED CURRENT(POWER): 11A
Body Breadth
0.524 inch
Body Depth
0.551 inch
Body Length
0.417 inch
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CSA; UL
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 1722991204
    Molex
    Rectangular Power Connector,
    VS

Related Parts for 1722991204

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1722991204 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1722991204 by Molex

  • Please alert me when 1722991204 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1722991204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1722991204 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1722991204 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1722991204.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1722991204 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: