-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 14 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2314HTS8-14#TRMPBF | Analog Devices | 14-B, 4.5Msps Serial Smpl ADC | |
LTC2314CTS8-14#TRMPBF | Analog Devices | 14-B, 4.5Msps Serial Smpl ADC | |
LTC2314ITS8-14#TRMPBF | Analog Devices | 14-B, 4.5Msps Serial Smpl ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0328
|
Newark | Ultra-Fit Hdr Vt Dual F Nat 14Ckt 30Au |Molex 172299-2314 RoHS: Not Compliant Min Qty: 495 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7700 | Buy Now |
DISTI #
1722992314
|
Avnet Americas | ULTRA-FIT HDR VT DUAL F NAT 14CKT 30AU - Bulk (Alt: 1722992314) RoHS: Compliant Min Qty: 495 Package Multiple: 495 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2065 | Buy Now |
DISTI #
538-172299-2314
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT 3.5MM 14CKT HDR VT D/R F NAT30AU RoHS: Compliant | 139 |
|
$5.9100 / $7.7300 | Buy Now |
DISTI #
MOL172299-2314
|
Heilind Electronics | ULTRA-FIT HDR VT DUAL F NAT 1 CKT 30AU | Americas - 0 in Stock |
|
$5.7527 / $7.0645 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7000 / $6.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172299-2314
Molex
Buy Now
Datasheet
|
Compare Parts:
172299-2314
Molex
Power Connector, 14 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 11A | |
Body Breadth | 0.524 inch | |
Body Depth | 0.551 inch | |
Body Length | 1.106 inch | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |