Part Details for 1722982106 by Molex
Overview of 1722982106 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722982106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11757-ND
|
DigiKey | CONN HEADER VERT 6POS 3.5MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1182 In Stock |
|
$0.5430 / $1.1800 | Buy Now |
DISTI #
1722982106
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 6 Circuits 1.524µm Tin Plating Glow Wire Capable Natural - Bulk (Alt: 1722982106) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4871 | Buy Now |
DISTI #
172298-2106
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT D/R K NAT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1125 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.5400 / $0.6200 | Buy Now |
DISTI #
000000000005359662
|
Sager | Headers & Wire Housings ULTRA-FIT HDR 02X03P VT SN Min Qty: 1125 | 0 |
|
$0.4310 / $0.6063 | Buy Now |
DISTI #
1722982106
|
Avnet Abacus | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Dual Row 6 Circuits 1.524�m Tin Plating Glow Wire Capable Natural (Alt: 1722982106) RoHS: Compliant Min Qty: 1125 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |