-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7446
|
Newark | Ultrafit 3.5Mm 14Ckt Hdr Vt D/R K Nat Tin |Molex 172298-2114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2515 |
|
$2.1600 / $3.5500 | Buy Now |
DISTI #
49Y0272
|
Newark | Ultra-Fit Hdr Vt Dual K Nat 14Ckt Tin |Molex 172298-2114 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0700 | Buy Now |
DISTI #
538-172298-2114
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT 3.5MM 14CKT HDR VT D/R K NAT TIN RoHS: Compliant | 540 |
|
$1.8000 / $3.3300 | Buy Now |
DISTI #
MOL172298-2114
|
Heilind Electronics | ULTRA-FIT HDR VT DUAL K N 14 CKT TIN | Americas - 0 in Stock |
|
$1.6314 / $2.0038 | Buy Now |
|
Onlinecomponents.com | Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 14 Circuits - With Kinked Pins - Tin (Sn) Plating - Glow-Wire Capable - Natural. RoHS: Compliant |
2865 In Stock |
|
$1.9100 / $2.8700 | Buy Now |
DISTI #
26984650
|
Verical | Conn Wire to Board HDR 14 POS 3.5mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2515 |
|
$1.4400 / $1.8900 | Buy Now |
|
Master Electronics | Ultra-Fit Vertical Header - 3.50mm Pitch - Dual Row - 14 Circuits - With Kinked Pins - Tin (Sn) Plating - Glow-Wire Capable - Natural. RoHS: Compliant |
2865 In Stock |
|
$1.9100 / $2.8700 | Buy Now |
DISTI #
10152876
|
TestEquity LLC | Molex 172298-2114 Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 14 Circuits, with Kinked Pins, Tin (Sn) Plating, Natural, Glow-Wire Capable | 2515 |
|
$2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172298-2114
Molex
Buy Now
Datasheet
|
Compare Parts:
172298-2114
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |