Part Details for 1722861304 by Molex
Overview of 1722861304 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1722861304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11675-ND
|
DigiKey | CONN HEADER VERT 4POS 3.5MM Min Qty: 1400 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3032 | Buy Now |
DISTI #
1722861304
|
Avnet Americas | Ultra-Fit Vertical Header with Kinked Pins 3.5mm Pitch Single Row 4 Circuits 0.76µm Gold Plating Glow Wire Capable Black - Bulk (Alt: 1722861304) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0697 / $1.4968 | Buy Now |
DISTI #
172286-1304
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL K BLK30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 1038 In Stock |
|
$1.4300 | Buy Now |