-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0193
|
Newark | Ultra-Fit Hdr Vt Sgl K Nat 05Ckt 15Au |Molex 172286-2205 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 | Buy Now |
DISTI #
538-172286-2205
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT 3.5MM 5CKT HDR VT SGL K NAT15AU RoHS: Compliant | 477 |
|
$0.9400 / $2.1000 | Buy Now |
DISTI #
MOL172286-2205
|
Heilind Electronics | ULTRA-FIT HDR VT SGL K NAT 05 KT 15AU | Americas - 0 in Stock |
|
$0.9631 / $1.1830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
110 Partner Stock |
|
$0.9590 / $1.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
110 Partner Stock |
|
$0.9590 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172286-2205
Molex
Buy Now
Datasheet
|
Compare Parts:
172286-2205
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |