-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2104L | Rochester Electronics LLC | AND-OR-Invert Gate, TTL, CDIP14 | |
MC2104L/R | Rochester Electronics LLC | MC2104 - AND-OR-Invert Gate, TTL | |
LPO4812-104KLB | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0185
|
Newark | Ultra-Fit Hdr Vt Sgl K Nat 04Ckt Tin |Molex 172286-2104 RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5510 | Buy Now |
DISTI #
538-172286-2104
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL K NAT TIN RoHS: Compliant | 2670 |
|
$0.4610 / $1.0000 | Buy Now |
DISTI #
MOL172286-2104
|
Heilind Electronics | ULTRA-FIT HDR VT SGL K NA CKT TIN | Americas - 21723 in Stock |
|
$0.4233 / $0.5351 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4070 / $0.4320 | Buy Now |
DISTI #
172286-2104
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 4CKT HDR VT SGL K NAT TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 2000 In Stock |
|
$0.4170 / $0.5350 | Buy Now |
DISTI #
MOL172286-2104
|
Interstate Connecting Components | ULTRA-FIT HDR VT SGL K NA CKT TIN | 6517 |
|
$0.4233 / $0.5351 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172286-2104
Molex
Buy Now
Datasheet
|
Compare Parts:
172286-2104
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |