-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7431
|
Newark | Ultrafit 3.5Mm 6Ckt Hdr Vt Sgl K Blk Tin Rohs Compliant: Yes |Molex 172286-1106 (Alternate Part Number: 887191736310 Min Qty: 195 Package Multiple: 1 Date Code: 0 Container: Bulk | 780 |
|
$0.7450 / $0.8120 | Buy Now |
DISTI #
49Y0166
|
Newark | Connector, Header, 6Pos, 1Row, 3.5Mm, Connector Systems:Power, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ultra-Fit 172286 Series Rohs Compliant: Yes |Molex 172286-1106 (Alternate Part Number: 887191736310 Min Qty: 1820 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7450 | Buy Now |
DISTI #
28AC7468
|
Newark | Ultra-Fit Hdr Vt Sgl K Blk 06Ckt Tin Rohs Compliant: Yes |Molex 172286-1106 (Alternate Part Number: 887191736310 Min Qty: 910 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.4490 | Buy Now |
DISTI #
1722861106
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit - Trays (Alt: 1722861106) RoHS: Compliant Min Qty: 1820 Package Multiple: 910 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$0.3295 / $0.4490 | Buy Now |
DISTI #
538-172286-1106
|
Mouser Electronics | Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT SGL K BLK TIN RoHS: Compliant | 6888 |
|
$0.4650 / $1.2100 | Buy Now |
DISTI #
MOL172286-1106
|
Heilind Electronics | ULTRA-FIT HDR VT SGL K BLK 06CKT TIN | Americas - 0 in Stock |
|
$0.4852 / $0.6258 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4030 Partner Stock |
|
$0.4406 / $0.6018 | Buy Now |
DISTI #
172286-1106
|
TTI | Headers & Wire Housings ULTRAFIT 3.5MM 6CKT HDR VT SGL K BLK TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1820 Package Multiple: 65 Container: Tray | Americas - 0 |
|
$0.4000 / $0.5000 | Buy Now |
DISTI #
1722861106
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit - Trays (Alt: 1722861106) RoHS: Compliant Min Qty: 1820 Package Multiple: 910 Lead time: 31 Weeks, 0 Days Container: Tray | 0 |
|
$0.3295 / $0.4490 | Buy Now |
DISTI #
1722861106
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole Tray Ultra-Fit (Alt: 1722861106) RoHS: Compliant Min Qty: 910 Package Multiple: 910 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172286-1106
Molex
Buy Now
Datasheet
|
Compare Parts:
172286-1106
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |