-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1005CCJ | Rochester Electronics LLC | ADC1005 - A/D Converter | |
ADC1005BCJ-1 | Rochester Electronics LLC | ADC1005 - A/D Converter | |
100504S10Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
42000 Partner Stock |
|
$0.0643 | Buy Now |
DISTI #
172264-1005
|
TTI | Headers & Wire Housings UltraFit TPARetainer 3.50mm 5CIR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 57 Package Multiple: 1 Container: Bulk |
Americas - 3380 In Stock |
|
$0.0880 | Buy Now |
DISTI #
1722641005-MOL
|
TME | 172264-1005 Min Qty: 556 | 42000 |
|
$0.0678 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 54600 |
|
RFQ | |
DISTI #
C1S549804175773
|
Chip1Stop | Connector Accessories RoHS: Compliant | 42000 |
|
$0.0691 / $0.0739 | Buy Now |
|
Master Electronics | RoHS: Compliant |
42000 Partner Stock |
|
$0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172264-1005
Molex
Buy Now
|
Compare Parts:
172264-1005
Molex
|
Samacsys Manufacturer | Molex |