-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3157
|
Newark | Ultra-Fit Tangless Receptacle Housing, Pitch Spacing:3.5Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Ultra-Fit 172258 Series, Contact Termination Type:Crimp, No. Of Rows:2Rows, Contact Plating:-, Contact Rohs Compliant: Yes |Molex 172258-3104 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4642 |
|
$0.4150 / $0.6370 | Buy Now |
DISTI #
1722583104
|
Avnet Americas | Ultra-Fit Tangless Housing Receptacle 4 Position 3.5mm Black - Bulk (Alt: 1722583104) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2198 | Buy Now |
DISTI #
99AC7775
|
Avnet Americas | Ultra-Fit Tangless Housing Receptacle 4 Position 3.5mm Black - Bulk (Alt: 99AC7775) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 3105 Partner Stock |
|
$0.3060 / $0.4930 | Buy Now |
DISTI #
538-172258-3104
|
Mouser Electronics | Headers & Wire Housings ULTRA-FIT HSG Dual 4Ckt Black RoHS: Compliant | 27879 |
|
$0.1620 / $0.4500 | Buy Now |
DISTI #
71716432
|
RS | Ultra-Fit Tangless Receptacle Housing, 3.5mm Pitch, Dual Row, 4 Circuits, Black | Molex Incorporated 172258-3104 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 / $0.3960 | RFQ |
DISTI #
MOL172258-3104
|
Heilind Electronics | ULTRA-FIT HSG DUAL 4CKT BLK | Americas - 0 in Stock21000 On Order |
|
$0.1755 / $0.2219 | Buy Now |
|
Onlinecomponents.com | Ultra-Fit Tangless Receptacle Housing - 3.50mm Pitch - Dual Row - 4 Circuits - Glow-Wire Capable - Black. RoHS: Compliant | 0 |
|
$0.1730 / $0.2330 | Buy Now |
DISTI #
172258-3104
|
TTI | Headers & Wire Housings ULTRA-FIT HSG Dual 4Ckt Black RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 7340 In Stock |
|
$0.1870 / $0.2430 | Buy Now |
DISTI #
1722583104
|
Avnet Asia | Ultra-Fit Tangless Housing Receptacle 4 Position 3.5mm Black (Alt: 1722583104) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172258-3104
Molex
Buy Now
Datasheet
|
Compare Parts:
172258-3104
Molex
Rectangular Power Connector, 4 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 172258-3104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172258-3104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPD1-04-S-K-M | Rectangular Power Connector, 4 Contact(s), Female, IDC Terminal | Samtec Inc | 172258-3104 vs IPD1-04-S-K-M |
0351830417 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 172258-3104 vs 0351830417 |
009276004021106 | Rectangular Power Connector, 4 Contact(s), Female, Surface Mount Terminal, ROHS COMPLIANT | Kyocera AVX Components | 172258-3104 vs 009276004021106 |
IPD1-02-D-P-R | Rectangular Power Connector, 4 Contact(s), Female | Samtec Inc | 172258-3104 vs IPD1-02-D-P-R |
EPTS-2-P-D-RA-04 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, | Samtec Inc | 172258-3104 vs EPTS-2-P-D-RA-04 |
UPS-04-07.0-02-L-V-TR | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Samtec Inc | 172258-3104 vs UPS-04-07.0-02-L-V-TR |
UPS-04-01-01-T-RA | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 172258-3104 vs UPS-04-01-01-T-RA |
UPS-04-01-02-L-RA | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Samtec Inc | 172258-3104 vs UPS-04-01-02-L-RA |
UPS-04-01-01-L-RA | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 172258-3104 vs UPS-04-01-01-L-RA |
UPS-04-01-01-T-RA-TR | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal | Samtec Inc | 172258-3104 vs UPS-04-01-01-T-RA-TR |