-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7428
|
Newark | Ultra-Fit Rcpt Hsg Dual V0 Nat Tpa 14 Ck |Molex 172258-2114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 / $1.1000 | Buy Now |
DISTI #
1722582114
|
Avnet Americas | Conn Housing RCP 14 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 1722582114) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Ultra-Fit TPA Receptacle Housing - 3.50mm Pitch - Dual Row - 14 Circuits - Glow-Wire Capable - Natural. RoHS: Compliant |
545 Partner Stock |
|
$0.6250 / $1.0440 | Buy Now |
DISTI #
172258-2114
|
TTI | Headers & Wire Housings UltraFit TPA REC HSG 3.50MM D/R 14CIR NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 252 In Stock |
|
$0.7380 | Buy Now |
|
Master Electronics | Ultra-Fit TPA Receptacle Housing - 3.50mm Pitch - Dual Row - 14 Circuits - Glow-Wire Capable - Natural. RoHS: Compliant |
545 Partner Stock |
|
$0.6250 / $1.0440 | Buy Now |
DISTI #
10152858
|
TestEquity LLC | Molex 172258-2114 Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Dual Row, 14 Circuits, Natural, Glow-Wire Capable | 545 |
|
$0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172258-2114
Molex
Buy Now
Datasheet
|
Compare Parts:
172258-2114
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |