-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS5121-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5604
|
Newark | Ultra-Fit Rcpt Hsg Dual V0 Nat Tpa 12 Ck/Molex |Molex 172258-2112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6320 / $0.9280 | Buy Now |
|
Onlinecomponents.com | Ultra-Fit TPA Receptacle Housing - 3.50mm Pitch - Dual Row - 12 Circuits - Glow-Wire Capable - Natural. RoHS: Compliant |
1390 Partner Stock |
|
$0.5450 / $0.6030 | Buy Now |
DISTI #
172258-2112
|
TTI | Headers & Wire Housings UltraFit TPA REC HSG 3.50MM D/R 12CIR NA RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 1470 In Stock |
|
$0.5730 | Buy Now |
DISTI #
1722582112-MOL
|
TME | 172258-2112 Min Qty: 76 | 1390 |
|
$0.5483 / $0.5510 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1807 |
|
RFQ | |
DISTI #
C1S516503240965
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 1390 |
|
$0.5100 / $0.5430 | Buy Now |
|
Master Electronics | Ultra-Fit TPA Receptacle Housing - 3.50mm Pitch - Dual Row - 12 Circuits - Glow-Wire Capable - Natural. RoHS: Compliant |
1390 Partner Stock |
|
$0.5450 / $0.6030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172258-2112
Molex
Buy Now
Datasheet
|
Compare Parts:
172258-2112
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |