-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC7425
|
Newark | Ultra-Fit Rcpt Hsg Dual V0 Blk 06 Ckt |Molex 172258-1006 (Alternate Part Number: 887191734132 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing F 6 POS 3.5mm Crimp ST Cable Mount Ultra-Fit™ Bag RoHS: Compliant |
38602 Partner Stock |
|
$0.1591 / $0.2752 | Buy Now |
DISTI #
172258-1006
|
TTI | Headers & Wire Housings Ultra-Fit RECEPT HSG 3.50MM D/R 6CIR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Molex 172258-1006
|
PEI Genesis | Rectangular Power Connector | 38602 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 6 POS 3.5mm Crimp ST Cable Mount Ultra-Fit™ Bag RoHS: Compliant |
38602 Partner Stock |
|
$0.1591 / $0.2752 | Buy Now |
DISTI #
10152851
|
TestEquity LLC | Molex 172258-1006 Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | 38602 |
|
$0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172258-1006
Molex
Buy Now
Datasheet
|
Compare Parts:
172258-1006
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Description | Molex 172258 Series 6 Way 2 Row Female Straight PCB Connector Housing | |
Samacsys Manufacturer | Molex | |
Samacsys Modified On | 2022-06-13 19:59:50 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |