Part Details for 1722563104 by Molex
Overview of 1722563104 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1722563104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7772
|
Newark | Wtb Housing, Rcpt, 4Pos, 1Row, 3.5Mm, Product Range:Ultra-Fit 172256, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:3.5Mm, For Use With:Molex Ultra-Fit 172256 Series Contacts, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 1722563104 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4023 |
|
$0.1570 | Buy Now |
DISTI #
WM26334-ND
|
DigiKey | CONN RCPT HSG 4POS 3.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
27756 In Stock |
|
$0.1669 / $0.3000 | Buy Now |
DISTI #
1722563104
|
Avnet Americas | Ultra-Fit Tangless Housing Receptacle 4 Position 3.5mm Black - Bulk (Alt: 1722563104) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2376 | Buy Now |
DISTI #
172256-3104
|
TTI | Headers & Wire Housings ULTRA-FIT HSG SR 4Ckt Black RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 685 In Stock |
|
$0.1810 / $0.2440 | Buy Now |
DISTI #
MOL172256-3104
|
Interstate Connecting Components | ULTRA-FIT HSG SR 4CKT BLK | 1080 |
|
$0.1897 / $0.2398 | Buy Now |
DISTI #
1722563104
|
Avnet Asia | Ultra-Fit Tangless Housing Receptacle 4 Position 3.5mm Black (Alt: 1722563104) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1722563104
1722563104 CAD Models
1722563104 Part Data Attributes:
|
1722563104
Molex
Buy Now
Datasheet
|
Compare Parts:
1722563104
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |