Part Details for 1722561006 by Molex
Overview of 1722561006 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1722561006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1722561006-ND
|
DigiKey | ULTRA-FIT RCPT HSG SGL V0 BLK 06 Min Qty: 410 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
28064 In Stock |
|
$0.1530 / $0.1720 | Buy Now |
DISTI #
1722561006
|
Avnet Americas | Conn Housing RCP 6 POS 3.5mm ST Cable Mount Bag Ultra-Fit - Bulk (Alt: 1722561006) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
172256-1006
|
TTI | Headers & Wire Housings Ultra-Fit RECEPT HSG 3.50MM S/R 6CIR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 1634 In Stock |
|
$0.2390 | Buy Now |
DISTI #
1722561006
|
Avnet Abacus | Conn Housing RCP 6 POS 3.5mm ST Cable Mount Bag Ultra-Fit (Alt: 1722561006) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |
Part Details for 1722561006
1722561006 CAD Models
1722561006 Part Data Attributes:
|
1722561006
Molex
Buy Now
Datasheet
|
Compare Parts:
1722561006
Molex
RCPT HSG SGL V0 BLK 06 CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | RATED CURRENT(POWER): 14A | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |