-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH1406
|
Newark | Connector Housing, Rcpt, 2Pos, 3.5Mm, Product Range:Ultra-Fit 172256 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3.5Mm, For Use With:Molex Ultra-Fit Series 172253 Series Socket Contacts Rohs Compliant: Yes |Molex 172256-4102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12959 |
|
$0.1380 | Buy Now |
DISTI #
1722564102
|
Avnet Americas | Ultra-Fit Tangless Receptacle Housing 1 Row 2 Position Cable Mount Crimp Polyamide 6.6 White Bag - Bulk (Alt: 1722564102) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2076 | Buy Now |
DISTI #
23AH1406
|
Avnet Americas | Ultra-Fit Tangless Receptacle Housing 1 Row 2 Position Cable Mount Crimp Polyamide 6.6 White Bag - Bulk (Alt: 23AH1406) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 12959 Partner Stock |
|
$0.2370 / $0.3320 | Buy Now |
DISTI #
538-172256-4102
|
Mouser Electronics | Headers & Wire Housings ULTRA-FIT HSG SR 2Ckt White RoHS: Compliant | 9335 |
|
$0.1670 / $0.3900 | Buy Now |
DISTI #
73175259
|
RS | Ultra-Fit Tangless Receptacle Housing, 3.5mm Pitch, 2 Circuitsmm | Molex Incorporated 172256-4102 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2080 / $0.2970 | RFQ |
DISTI #
MOL172256-4102
|
Heilind Electronics | ULTRA-FIT HSG SR 2CKT WHT | Americas - 939 in Stock |
|
$0.1740 / $0.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1720 / $0.1900 | Buy Now |
DISTI #
172256-4102
|
TTI | Headers & Wire Housings ULTRA-FIT HSG SR 2Ckt White RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 733 In Stock |
|
$0.1590 / $0.2180 | Buy Now |
DISTI #
MOL172256-4102
|
Interstate Connecting Components | ULTRA-FIT HSG SR 2CKT WHT | 219 |
|
$0.1740 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172256-4102
Molex
Buy Now
|
Compare Parts:
172256-4102
Molex
|
Samacsys Manufacturer | Molex |