-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0105
|
Newark | Wtb Housing, Rcpt, 8Pos, 1Row, 3.5Mm, Product Range:Ultra-Fit 172256, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:3.5Mm, For Use With:Molex Ultra-Fit 172256 Series Contacts, Contact Termination Type:Crimp Rohs Compliant: Yes |Molex 172256-1108 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3214 |
|
$0.0910 | Buy Now |
DISTI #
1722561108
|
Avnet Americas | Conn Housing F 8 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 1722561108) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
49Y0105
|
Avnet Americas | Conn Housing F 8 POS 3.5mm ST Cable Mount Bag - Bulk (Alt: 49Y0105) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4200 / $0.6360 | Buy Now |
|
Onlinecomponents.com | Ultra-Fit TPA Receptacle Housing - 3.50mm Pitch - Single Row - 8 Circuits - Glow-Wire Capable - Black. RoHS: Compliant |
1790 Partner Stock |
|
$0.2094 / $0.3680 | Buy Now |
DISTI #
172256-1108
|
TTI | Headers & Wire Housings UltraFit TPA REC HSG 3.50MM S/R 8CIR BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Bulk |
Americas - 10468 In Stock |
|
$0.3300 | Buy Now |
DISTI #
Molex 172256-1108
|
PEI Genesis | Rectangular Power Connector | 1790 |
|
Buy Now | |
DISTI #
SMC-172256-1108
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3927 |
|
RFQ | |
|
Master Electronics | Ultra-Fit TPA Receptacle Housing - 3.50mm Pitch - Single Row - 8 Circuits - Glow-Wire Capable - Black. RoHS: Compliant |
1790 Partner Stock |
|
$0.2094 / $0.3680 | Buy Now |
DISTI #
10152845
|
TestEquity LLC | Molex 172256-1108 Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Single Row, 8 Circuits, Black, Glow-Wire Capable | 1790 |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172256-1108
Molex
Buy Now
Datasheet
|
Compare Parts:
172256-1108
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |