-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ2434
|
Newark | Ultra-Fit Rcpt Hsg Sgl V0 Blk 08 Ckt |Molex 172256-1008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 / $0.7590 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2010 Partner Stock |
|
$0.3112 / $0.5122 | Buy Now |
DISTI #
Molex 172256-1008
|
PEI Genesis | Rectangular Power Connector | 2010 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
2010 Partner Stock |
|
$0.3112 / $0.5122 | Buy Now |
DISTI #
10152841
|
TestEquity LLC | Molex 172256-1008 Ultra-Fit Receptacle Housing, 3.50mm Pitch, Single Row, 8 Circuits, Black | 2010 |
|
$0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172256-1008
Molex
Buy Now
Datasheet
|
Compare Parts:
172256-1008
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 14A | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLAE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |