-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26317CT-ND
|
DigiKey | ULTRA-FIT TANGLESS CRIMP TERMINA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
95143 In Stock |
|
$0.1107 / $0.3000 | Buy Now |
DISTI #
1722537123
|
Avnet Americas | Ultra-Fit Tangless Crimp Terminal 20AWG to 22AWG 11.5A Tin Plated T/R - Bulk (Alt: 1722537123) RoHS: Not Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1500 | Buy Now |
DISTI #
V72:2272_23607448
|
Arrow Electronics | Contact F Crimp ST Cable Mount 20-22AWG Ultra-Fit Reel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2145 Container: Cut Strips | Americas - 14224 |
|
$0.1107 / $0.2676 | Buy Now |
DISTI #
61279615
|
Verical | Contact F Crimp ST Cable Mount 20-22AWG Ultra-Fit Reel RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2145 | Americas - 14224 |
|
$0.1513 / $0.2358 | Buy Now |
DISTI #
172253-7123
|
TTI | Headers & Wire Housings ULTRA-FIT CRIMP TERM 20-22 TIN Pre-P RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 126000 In Stock |
|
$0.1010 / $0.1160 | Buy Now |
DISTI #
MOL172253-7123
|
Interstate Connecting Components | ULTRA-FIT CRIMP TERM 20- 22 TIN | 2985947250 On Order |
|
$0.1127 / $0.1258 | Buy Now |
DISTI #
1722537123
|
Avnet Abacus | Ultra-Fit Tangless Crimp Terminal 20AWG to 22AWG 11.5A Tin Plated T/R (Alt: 1722537123) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1722537123
|
Avnet Asia | Ultra-Fit Tangless Crimp Terminal 20AWG to 22AWG 11.5A Tin Plated T/R (Alt: 1722537123) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | - Housing Contact ROHS | 3950 |
|
$0.0306 / $0.0627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1722537123
Molex
Buy Now
Datasheet
|
Compare Parts:
1722537123
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.07 inch | |
Cable Entry-Min | 0.062 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 60 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 11.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | ULTRA-FIT POWER CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |