Part Details for 1722533123 by Molex
Overview of 1722533123 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1722533123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | ULTRAFIT CRIMP TERM 2022 TIN | 12418 |
|
RFQ | |
DISTI #
1722533123
|
Avnet Abacus | Contact F Crimp ST Cable Mount Reel Ultra-Fit (Alt: 1722533123) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 1200 |
|
$0.0285 / $0.0843 | Buy Now |
Part Details for 1722533123
1722533123 CAD Models
1722533123 Part Data Attributes:
|
1722533123
Molex
Buy Now
Datasheet
|
Compare Parts:
1722533123
Molex
ULTRAFIT CRIMP TERM 2022 TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 60 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A | |
Rated Voltage(AC) | 400 V | |
Rated Voltage(DC) | 400 V | |
Terminal Type | CRIMP | |
Used With | ULTRA-FIT POWER CONNECTOR | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |