Part Details for 172218-2 by TE Connectivity
Overview of 172218-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 172218-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172218-2-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS BLACK Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
172218-2
|
Avnet Americas | Conn Housing PL 2 POS 4mm Crimp ST - Bulk (Alt: 172218-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 8000 Container: Bulk | 0 |
|
RFQ |
Part Details for 172218-2
172218-2 CAD Models
172218-2 Part Data Attributes:
|
172218-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172218-2
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 170342; 170343; 170350 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.846 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |