-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 PLUG HSG 2P NYLON NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8842
|
Newark | 250 Inter Lock Hsg Plug 2P Rohs Compliant: Yes |Amp Te Connectivity 172218-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4790 | Buy Now |
DISTI #
A135217-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS NATURAL Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4731 | Buy Now |
DISTI #
172218-1
|
Avnet Americas | Conn Housing PL 2 POS 4mm Crimp ST - Bulk (Alt: 172218-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$0.4271 / $0.4822 | Buy Now |
DISTI #
571-172218-1
|
Mouser Electronics | Terminals 250 INTER LOCK HSG PLUG 2P RoHS: Compliant | 0 |
|
$0.4620 / $0.4880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.4060 | Buy Now |
DISTI #
AMP172218-1
|
Heilind Electronics | FF 250 PLUG HSG 2P NYLON NAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FF 250 PLUG HSG 2P NYLON NAT RoHS: Compliant | 0 |
|
$0.4275 / $0.8955 | Buy Now |
|
Quest Components | 1937 |
|
$0.5684 / $1.6240 | Buy Now | |
DISTI #
AMP172218-1
|
Interstate Connecting Components | FF 250 PLUG HSG 2P NYLON NAT | 0 |
|
Buy Now | |
DISTI #
172218-1
|
Avnet Abacus | (Alt: 172218-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172218-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172218-1
TE Connectivity
FF 250 PLUG HSG 2P NYLON NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 170342; 170343; 170350 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.984 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 4 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |