-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP-HOUS PAN-MT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7123
|
Newark | Wtb Housing, Header, 2Pos, 1Row, 2.5Mm Rohs Compliant: Yes |Amp Te Connectivity 172213-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$0.1700 / $0.2590 | Buy Now |
DISTI #
A105186-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
11367 In Stock |
|
$0.1280 / $0.2000 | Buy Now |
DISTI #
172213-2
|
Avnet Americas | Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 172213-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1356 | Buy Now |
DISTI #
571-172213-2
|
Mouser Electronics | Headers & Wire Housings CAP HOUSING 2P NAT RoHS: Compliant | 13834 |
|
$0.1340 / $0.3800 | Buy Now |
DISTI #
70468115
|
RS | EI Series 2.5mm Pitch 2 Way 1 Row Female Straight PCB Housing | TE Connectivity 172213-2 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2030 / $0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.1205 | Buy Now |
DISTI #
AMP172213-2
|
Heilind Electronics | CAP-HOUS PAN-MT | Americas - 0 in Stock |
|
$0.1316 / $0.1528 | Buy Now |
|
Onlinecomponents.com | EIS CAP HSG PANEL MOUNT 2P NATUTURAL RoHS: Compliant |
12000 In Stock |
|
$0.1230 / $0.1407 | Buy Now |
DISTI #
66357952
|
Verical | Conn Housing RCP 2 POS 2.5mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2250 | Americas - 12000 |
|
$0.1671 / $0.1954 | Buy Now |
DISTI #
AMP172213-2
|
Interstate Connecting Components | CAP-HOUS PAN-MT | 0 |
|
$0.1316 / $0.1528 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172213-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172213-2
TE Connectivity
CAP-HOUS PAN-MT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.315 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 350 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 172213-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172213-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10112684-T03-02ULF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172213-2 vs 10112684-T03-02ULF |
10112684-F02-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172213-2 vs 10112684-F02-02LF |
10112684-F03-02ULF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 172213-2 vs 10112684-F03-02ULF |
35362-0235 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Green Insulator, Receptacle | Molex | 172213-2 vs 35362-0235 |
10112684-G02-02ULF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172213-2 vs 10112684-G02-02ULF |
10112684-G03-02ALF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172213-2 vs 10112684-G03-02ALF |
10112684-T02-02LF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 172213-2 vs 10112684-T02-02LF |
10112684-G02-02ALF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol Communications Solutions | 172213-2 vs 10112684-G02-02ALF |
10112684-T03-02ALF | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Amphenol FCi | 172213-2 vs 10112684-T03-02ALF |
35362-0213 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Yellow Insulator, Receptacle | Molex | 172213-2 vs 35362-0213 |