-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C3685
|
Newark | Hard Metric Connector, Receptacle 125 Position, Product Range:Har-Bus Hm Series, No. Of Contacts:125Contacts, Pitch Spacing:2Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:6Rows, Row Pitch:2Mm Rohs Compliant: Yes |Harting 17221252102 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $11.3000 | Buy Now |
DISTI #
1195-3020-ND
|
DigiKey | CONN RECEPT 125POS 2MM PRESS-FIT Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$6.7940 / $11.4100 | Buy Now |
DISTI #
617-17-22-125-2102
|
Mouser Electronics | Hard Metric Connectors 125P FEMALE R/A RoHS: Compliant | 5 |
|
$6.7900 / $11.6400 | Buy Now |
DISTI #
70736105
|
RS | har-bus HM Federl. Typ B25, m. Schirmbl. | HARTING 17221252102 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8300 / $11.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$6.3800 | Buy Now |
DISTI #
HRT17221252102
|
Heilind Electronics | HM FEMALE TYPE B25, W UPPER SH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17221252102
|
TME | har-bus HM Federl. Typ B25, m. Schirmbl. Min Qty: 10 | 0 |
|
$12.5000 / $13.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
17221252102
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
17221252102
HARTING Technology Group
Board Connector, 125 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | SHIELDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 125 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 17221252102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 17221252102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R02PA5108N9LF | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | Amphenol Communications Solutions | 17221252102 vs HM2R02PA5108N9LF |