Part Details for 172206-10 by Amphenol RF
Overview of 172206-10 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 172206-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5314
|
Newark | N-Type Straight Crimp Plug Times Lmr-600 Optimized 50 Ohm |Amphenol Rf 172206-10 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0600 / $25.4300 | Buy Now |
DISTI #
172206-10-ND
|
DigiKey | CONN N PLUG STR 50OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.1601 | Buy Now |
DISTI #
70032110
|
RS | RF Connector, Coaxial, N Staright Crimp plug, hex coupling nut, for LMR600 cable | Amphenol RF 172206-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$23.7000 / $25.7600 | RFQ |
DISTI #
AMR172206-10
|
Heilind Electronics | N-TYPE STRAIGHT CRIMP PLUG TIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector N Type Straight Crimp Plug for LMR-600 50 Ohm RoHS: Compliant | 0 |
|
$21.3300 / $44.6700 | Buy Now |
DISTI #
AMR172206-10
|
Interstate Connecting Components | N-TYPE STRAIGHT CRIMP PLUG TIM | 0 |
|
Buy Now | |
DISTI #
172206-10
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$22.0200 | Buy Now |
DISTI #
56604.1
|
TestEquity LLC | Amphenol RF 172206-10 RF Connector, N-Type, Straight, Crimp, Plug, Optimized, 50 Ohm | 0 |
|
$26.3300 | Buy Now |