Part Details for 172203RP by Amphenol Corporation
Overview of 172203RP by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for 172203RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-172203RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors N JACK LMR400/7810 REVERSE POLARITY RoHS: Compliant | 0 |
|
$10.2700 / $12.0400 | Order Now |
Part Details for 172203RP
172203RP CAD Models
172203RP Part Data Attributes:
|
172203RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172203RP
Amphenol Corporation
RF N Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.257 inch | |
Body/Shell Style | JACK | |
Cable Types | LMR400 | |
Connector Type | RF N CONNECTOR | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |