Part Details for 172202-4 by TE Connectivity
Overview of 172202-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 172202-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5850
|
Newark | Econoseal-J Conn Cap 3P Green |Amp Te Connectivity 172202-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-172202-4
|
Mouser Electronics | Automotive Connectors ECONOSEAL-J CONN CAP 3P GREEN RoHS: Compliant | 726 |
|
$3.8900 / $5.5500 | Buy Now |
|
Onlinecomponents.com | ECONOSEAL-J CONN CAP 3P GREEN RoHS: Compliant |
14 Partner Stock |
|
$3.6400 / $5.5800 | Buy Now |
DISTI #
TE Connectivity 172202-4
|
PEI Genesis | Circular Connector 3 Contact( | 0 |
|
Buy Now | |
|
Master Electronics | ECONOSEAL-J CONN CAP 3P GREEN RoHS: Compliant |
14 Partner Stock |
|
$3.6400 / $5.5800 | Buy Now |
Part Details for 172202-4
172202-4 CAD Models
172202-4 Part Data Attributes
|
172202-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172202-4
TE Connectivity
Circular Connector, 3 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: 94V-0, COMPATIBLE CONTACT: 170279 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |