There are no models available for this part yet.
Overview of 1722.2 by CONTA-CLIP Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFL4517-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, | |
PFL4517-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1913, | |
PFL4517-222 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 1722.2 by CONTA-CLIP Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2080-1722.2-ND
|
DigiKey | EX EARTH TERMINAL CERTIFIED ACC. Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9872 | Buy Now |