-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.125A (Coil), 12VDC (Coil), 1500mW (Coil), 26A (Contact), DC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T7140
|
Newark | Pcfn-112H2Mg,000 |Te Connectivity 1721929-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9400 | Buy Now |
DISTI #
35AC9897
|
Newark | Pcfn-112H2Mg,000 |Amp Te Connectivity 1721929-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8400 / $10.6100 | Buy Now |
DISTI #
1721929-1
|
Avnet Americas | Electromechanical Relay SPST-NO 26A 12VDC 96Ohm Through Hole - Rail/Tube (Alt: 1721929-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
V36:1790_23684505
|
Arrow Electronics | Power Relay 12VDC 26A SPST-NO(30.4mm 16mm 26.5mm) THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1740 | Americas - 61023 |
|
$5.1900 / $10.1170 | Buy Now |
DISTI #
71077753
|
RS | Relay, Power PCB, Solar, 12 VDC, 26 A, 1 Pole, 1 NO Contact, PCFN-112H2MG | TE Connectivity 1721929-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2600 | RFQ |
|
Onlinecomponents.com | PCFN-112H2MG,000 RoHS: Compliant |
4785 In Stock |
|
$5.4700 / $11.1500 | Buy Now |
DISTI #
85029414
|
Verical | Power Relay 12VDC 26A SPST-NO(30.4mm 16mm 26.5mm) THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1740 | Americas - 61023 |
|
$5.1900 / $10.1170 | Buy Now |
DISTI #
77349204
|
Verical | Power Relay 12VDC 26A SPST-NO(30.4mm 16mm 26.5mm) THT RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 174 |
|
$6.0480 / $7.2800 | Buy Now |
|
Quest Components | 48 |
|
$5.0880 / $7.6320 | Buy Now | |
DISTI #
PCFN-112H2MG.000
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, 25A, PCFN, PCB, 96Ω Min Qty: 1 | 174 |
|
$4.4900 / $7.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721929-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721929-1
TE Connectivity
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.125A (Coil), 12VDC (Coil), 1500mW (Coil), 26A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16 mm | |
Body Height | 26.5 mm | |
Body Length or Diameter | 30.4 mm | |
Coil Current(AC)-Max | 0.125 A | |
Coil Current(DC)-Max | 0.125 A | |
Coil Operate Voltage(DC) | 7.8 V | |
Coil Power | 1500 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 96 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 26A@277VAC | |
Contact Current(AC)-Max | 26 A | |
Contact Current(DC)-Max | 26 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 23 ms | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | TUBE | |
Physical Dimension | 30.4mm x 16mm x 26.5mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST-NO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 13 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |