-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 206mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9894
|
Newark | General Purpose Relays Oj-Ss-124Lmh2-Wg |Amp Te Connectivity 1721874-6 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 6160 |
|
$1.4600 | Buy Now |
DISTI #
2266-1721874-6-ND
|
DigiKey | OJ-SS-124LMH2-WG Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6054 In Stock |
|
$1.0000 / $1.4100 | Buy Now |
DISTI #
1721874-6
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 24VDC Through Hole - Bulk (Alt: 1721874-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.8030 / $1.0955 | Buy Now |
DISTI #
571-1721874-6
|
Mouser Electronics | General Purpose Relays OJ-SS-124LMH2-WG RoHS: Compliant | 0 |
|
$1.0000 / $2.2000 | Order Now |
|
Future Electronics | OJ-SS-124LMH2-WG RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.0700 / $1.1600 | Buy Now |
DISTI #
AMP1721874-6
|
Heilind Electronics | OJ-SS-124LMH2-WG | Americas - 0 in Stock |
|
$1.0244 / $1.3718 | Buy Now |
|
Onlinecomponents.com | OJ-SS-124LMH2-WG RoHS: Compliant |
6054 Partner Stock |
|
$1.2600 / $1.9300 | Buy Now |
DISTI #
19731154
|
Verical | Power Relay 24VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 6054 |
|
$0.9400 / $1.3300 | Buy Now |
DISTI #
17218746-TEC
|
TME | Relay: electromagnetic | 6054 |
|
Buy Now | |
DISTI #
1721874-6
|
IBS Electronics | Electromechanical Relay SPST-NO 8A 24VDC Through Hole Min Qty: 45 Package Multiple: 1 | 0 |
|
$1.7170 / $2.1080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1721874-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1721874-6
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.009A (COIL), 24VDC (COIL), 206mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |