-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF N Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF 172177
|
Avnet Americas | N RT< CP PLUG RG-58/U 50 - Bulk (Alt: ARF 172177) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
172177
|
Avnet Americas | N RT< CP PLUG RG-58/U 50 - Bag (Alt: 172177) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
172177
|
Avnet Americas | N RT< CP PLUG RG-58/U 50 - Bag (Alt: 172177) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$8.6625 / $14.0585 | Buy Now |
DISTI #
92C6730
|
Avnet Americas | N RT< CP PLUG RG-58/U 50 - Bulk (Alt: 92C6730) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 43 Partner Stock |
|
$15.3300 / $16.9900 | Buy Now |
DISTI #
523-172177
|
Mouser Electronics | RF Connectors / Coaxial Connectors N RIGHT ANGLE PLUG STD CABLE CRIMP RoHS: Compliant | 250 |
|
$12.0700 / $15.7700 | Buy Now |
|
Quest Components | 2 |
|
$9.5958 / $11.5149 | Buy Now | |
|
Quest Components | 12 |
|
$9.2120 / $13.8180 | Buy Now | |
DISTI #
172177
|
TTI | RF Connectors / Coaxial Connectors N RIGHT ANGLE PLUG STD CABLE CRIMP pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 372 In Stock |
|
$9.7000 / $14.3100 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$12.5000 / $19.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172177
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172177
Amphenol Corporation
RF N Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG 58/U; RG 58C/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.3 |