Part Details for 172167 by Amphenol Corporation
Overview of 172167 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for 172167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172167
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 172167) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
172167
|
Avnet Americas | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold - Bag (Alt: 172167) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$9.3378 | Buy Now |
DISTI #
523-172167
|
Mouser Electronics | RF Connectors / Coaxial Connectors N R/A CRIMP PLUG RG-214/U RoHS: Compliant | 100 |
|
$10.6400 / $15.0500 | Buy Now |
|
Quest Components | 5 |
|
$14.0000 / $15.7500 | Buy Now | |
|
Quest Components | 4 |
|
$16.8000 / $18.9000 | Buy Now | |
DISTI #
172167
|
TTI | RF Connectors / Coaxial Connectors N R/A CRIMP PLUG RG-214/U RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.0300 / $9.9100 | Buy Now |
DISTI #
172167
|
Avnet Abacus | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold (Alt: 172167) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116704478590
|
Chip1Stop | Conn Type N PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold RoHS: Not Compliant pbFree: No | 19 |
|
$10.4000 | Buy Now |
Part Details for 172167
172167 CAD Models
172167 Part Data Attributes
|
172167
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172167
Amphenol Corporation
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |