-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM3655
|
Newark | 3.96Mm Crimp Hsg F 3Ckt W/O Pos Lck |Molex 172159-0003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11346 |
|
$0.1870 / $0.2970 | Buy Now |
DISTI #
538-172159-0003
|
Mouser Electronics | Headers & Wire Housings 3.96mm Crimp Hsg F 3Ckt W/O Pos Lck RoHS: Compliant | 5738 |
|
$0.0880 / $0.2400 | Buy Now |
DISTI #
MOL172159-0003
|
Heilind Electronics | EDGEMATE 156 HSG 03 CKT | Americas - 1533 in Stock |
|
$0.0884 / $0.1051 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount EdgeMate™ Bag RoHS: Compliant |
11346 Partner Stock |
|
$0.0879 / $0.1547 | Buy Now |
DISTI #
MOL172159-0003
|
Interstate Connecting Components | EDGEMATE 156 HSG 03 CKT | 511 |
|
$0.0884 / $0.1051 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14749 |
|
RFQ | |
|
Master Electronics | Conn Housing F 3 POS 3.96mm Crimp ST Cable Mount EdgeMate™ Bag RoHS: Compliant |
11346 Partner Stock |
|
$0.0879 / $0.1547 | Buy Now |
DISTI #
10152828
|
TestEquity LLC | Molex 172159-0003 3.96mm Pitch EdgeMate Wire-to-Board Edge Card Connector, Female, Nylon 6/6, White, UL94-V2, without Lock, 3 Circuits | 11346 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy